GBC65DRMI

Heilind Number:SULGBC65DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DRMI

Detailed Description

Introducing the GBC65DRMI, a high-performance PA9T & Phosphor Bronze Board to Board PCB Connector designed for reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows and 130 positions, ensuring ample connectivity options. Its threaded mount type and Wire Wrap termination method facilitate secure installation. The contacts, made of gold-plated phosphor bronze, guarantee efficient signal transmission. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a variety of applications. Measuring at a compact .61 inches in height and 9.4mm in width, it offers space-saving solutions without compromising on performance. Trust in the GBC65DRMI for your connectivity needs, where durability and precision meet excellence.