GBC65DRMS-S288

Heilind Number:SULGBC65DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DRMS-S288

Detailed Description

Introducing the GBC65DRMS-S288, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees safe and efficient power delivery. The connector's dual-row, side-hole mount design with a straddle orientation and loop bellow contact type offers secure and stable connections. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is perfect for use in extreme conditions. The Matte Tin termination plating enhances durability. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained designs. Whether for aerospace, defense, or industrial applications, the GBC65DRMS-S288 is the perfect choice for high-reliability connectivity needs.