GBC65DRMS

Heilind Number:SULGBC65DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DRMS

Detailed Description

Introducing the GBC65DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a 2.54mm pitch and two rows, it offers secure and efficient connectivity. The female connector with side hole mount type and wire wrap termination method allows for easy installation. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the loop bellow contact type and straight orientation further enhance signal integrity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With 130 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Its matte tin termination plating ensures longevity. Ideal for use in aerospace, military, and industrial applications, the GBC65DRMS sets a new standard for high-reliability connectors.