| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DRMT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 130 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC65DRMT-S288 |
GBC65DRMT-S288
| Heilind Number: | SULGBC65DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, the GBC65DRMT-S288 PCB connector offers reliable connectivity in demanding environments. With a pitch of 2.54mm and 130 positions spread across 2 rows, this female connector ensures efficient data transmission. Its card extender termination method and loop bellow contact type, made of gold-plated phosphor bronze, guarantee superior signal integrity. Operating at temperatures ranging from -65 to 125°C and with a high voltage tolerance of 700VAC, it is suitable for a wide range of applications. The connector's threaded mount type and straddle orientation provide secure attachment to the PCB, while its matte tin termination plating enhances durability. Ideal for hi-rel scenarios, this connector, acronymed as GBC65DRMTS288, is a top choice for high-performance board-to-board connections.

