GBC65DRMT

Heilind Number:SULGBC65DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRMT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DRMT

Detailed Description

The GBC65DRMT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, it offers reliable connectivity in a compact form factor. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and efficient signal transmission. The gold-plated contacts and wire wrap termination method guarantee optimal conductivity. With a voltage rating of 700 VAC, operating temperature range of -65 to 125 °C, and straight orientation, it meets the needs of various industries. The 130 positions and loop bellow contact type make it suitable for complex PCB layouts. With a sleek design, matte tin termination plating, and dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, the GBC65DRMT is a reliable and space-saving solution for your connectivity requirements.