GBC65DRSD

Heilind Number:SULGBC65DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DRSD

Detailed Description

Introducing the GBC65DRSD, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two rows of contacts, terminated through holes with gold plating, offer secure and efficient connections. The loop bellow contact type and straight orientation further enhance its versatility. With a total of 130 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. The matte tin termination plating ensures durability and longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, the GBC65DRSD is a reliable solution for your connectivity needs.