GBC65DRSH

Heilind Number:SULGBC65DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRSH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DRSH

Detailed Description

The GBC65DRSH is a high-performance board-to-board PCB connector featuring two rows of female terminals designed for secure and reliable connections in electronic applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Constructed with PA9T and Phosphor Bronze materials and gold-plated contacts, it guarantees durability and excellent conductivity. The Thru Hole mount type and clearance hole design make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 130 positions and a pitch of 2.54mm, it offers ample connectivity options. The loop bellow contact type and straight orientation further enhance its versatility. The matte tin termination plating ensures long-term performance. Ideal for demanding industrial and electronic applications, the GBC65DRSH is a reliable and high-quality connector that meets the stringent requirements of modern technology.