GBC65DRSI-S288

Heilind Number:SULGBC65DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DRSI-S288

Detailed Description

SKU GBC65DRSI-S288 features a high-performance PA9T and phosphor bronze construction, ensuring reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for power-intensive applications. Designed with two rows of contact points and a threaded mount type, it offers secure attachment to PCBs. The termination method of card extender and contact plating of gold guarantee efficient signal transmission. Its loop bellow contact type and straddle orientation accommodate precise connections, while the 130 positions allow for versatile board-to-board setups. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace use. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution. Additionally, with matte tin termination plating, it ensures long-term durability. The GBC65DRSI-S288 is a top choice for high-reliability applications, meeting stringent quality standards.