GBC65DRSI

Heilind Number:SULGBC65DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRSI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DRSI

Detailed Description

The GBC65DRSI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, this connector features two rows, each accommodating 130 positions for optimal connectivity. The female gender, threaded mount type, and thru-hole termination method ensure secure and reliable attachment to PCBs. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it offers excellent durability and conductivity, making it suitable for use in harsh environments. Operating within a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for industrial and commercial electronics. Its straight orientation and loop bellow contact type provide easy and efficient mating. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for dense PCB layouts. Overall, the GBC65DRSI guarantees high performance and reliability in critical electronic systems.