| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 130 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC65DRSN-S288 |
GBC65DRSN-S288
| Heilind Number: | SULGBC65DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC65DRSN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction with PA9T material and phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact form factor, it offers 130 positions across 2 rows with a pitch of 2.54mm. The contact type is loop bellow for secure connections, while the termination method is via card extender for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where durability and performance are paramount. Trust the GBC65DRSN-S288 for seamless board-to-board connections in your critical systems.

