GBC65DRSN

Heilind Number:SULGBC65DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRSN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DRSN

Detailed Description

The GBC65DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliable signal transmission. With a current rating of 3A and voltage capability of 700 VAC, it meets stringent power requirements. This female connector, with two rows of contacts spaced at 2.54mm pitch, offers a total of 130 positions. The loop bellow contact type and gold plating guarantee excellent conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Its straight orientation and no mounting requirement make installation easy. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating ensures a secure connection. Ideal for aerospace, defense, and industrial applications, the GBC65DRSN is a dependable choice for high-reliability connectivity.