GBC65DRSS-S288

Heilind Number:SULGBC65DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DRSS-S288

Detailed Description

Introducing the GBC65DRSS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Engineered with precision, this connector features PA9T and phosphor bronze construction, ensuring reliable power transmission even in demanding environments. With a compact form factor and a side-hole mount type, it offers versatile installation options. The contact material, gold-plated phosphor bronze, guarantees optimal signal conductivity, while the loop bellow contact type enhances durability. Boasting a 2.54mm pitch and 130 positions, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial applications. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. Trust in the GBC65DRSS-S288 for your connectivity needs, where quality and reliability are paramount.