GBC65DRSS

Heilind Number:SULGBC65DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRSS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DRSS

Detailed Description

Introducing the GBC65DRSS, a high-performance PA9T and phosphor bronze female connector designed for reliable board-to-board PCB and card edge connections. With a compact form factor featuring two rows and 130 positions on a 2.54mm pitch, this connector ensures efficient signal transfer in tight spaces. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, suitable for demanding applications. Its loop bellow contact type and side hole mount design with thru-hole termination method offer secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700VAC, this connector is ideal for use in various industries. With a connector height of 15.49mm and width of 9.4mm, it provides easy installation on PCBs. The matte tin termination plating further enhances its reliability. Whether in aerospace, telecommunications, or industrial settings, the GBC65DRSS connector delivers superior performance.