GBC65DRTH

Heilind Number:SULGBC65DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRTH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DRTH

Detailed Description

This PA9T and Phosphor Bronze board-to-board PCB connector, with SKU GBC65DRTH, is designed for high-performance applications. Featuring a female gender with two rows, it ensures secure connectivity in electronic systems. The contact material, made of phosphor bronze and gold plating, guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its full bellow contact type and straight orientation facilitate easy installation. With 130 positions and a tail length of 5.08mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in extreme conditions. Its matte tin termination plating ensures efficient signal transmission. Meeting high standards of quality and performance, this connector is ideal for use in aerospace, defense, and other hi-rel applications.