GBC65DRTI

Heilind Number:SULGBC65DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRTI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DRTI

Detailed Description

Introducing the GBC65DRTI, a high-performance PA9T & Phosphor Bronze connector designed for demanding applications. Featuring a 3A amperage and a female gender, this connector offers reliable power transmission. With two rows, a threaded mount type, and thru-hole termination method, it ensures secure PCB connectivity. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating at 700VAC voltage and with a pitch of 2.54mm, it meets stringent electrical requirements. Its full bellow contact type and straight orientation aid in easy installation. With 130 positions and a tail length of 5.08mm, it accommodates multiple connections. Resilient in harsh environments, it has an operating temperature range of -65 to 125°C. With a compact design, measuring 10.95mm in height and 10.16mm in width, it saves space on PCBs. The termination plating of matte tin enhances its corrosion resistance. Classified under Board To Board PCB Connectors and Card Edge Connectors, it is suitable for various electronic devices. The GBC65DRTI, acronym GBC65DRTI, is a top choice for reliable and efficient connectivity solutions.