| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC65DRTN |
GBC65DRTN
| Heilind Number: | SULGBC65DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GBC65DRTN, a high-performance connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this female connector ensures optimal conductivity and durability. With two rows and a pitch of 2.54mm, it offers reliable connectivity in tight spaces. Rated for 3A and 700VAC, it guarantees safe and efficient power transmission. The straight orientation and thru-hole termination method make installation easy, while the -65 to 125°C operating temperature range ensures performance in harsh environments. With 130 positions and a tail length of 5.08mm, this connector is perfect for board-to-board and PCB applications. Trust in the GBC65DRTN for your connectivity needs.

