GBC65DRTS

Heilind Number:SULGBC65DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRTS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DRTS

Detailed Description

The GBC65DRTS connector features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is ideal for high-power applications. Its two rows of contacts, side hole mount type, and thru-hole termination method provide secure and stable connectivity on PCBs. The gold-plated contacts offer excellent conductivity and corrosion resistance. Designed for ease of use, the connector has a pitch of 2.54mm, a straight orientation, and a total of 130 positions. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact dimensions, with a height of 10.95mm and width of 10.16mm, make it space-efficient. Its matte tin termination plating ensures compatibility with a wide range of PCB materials. Overall, the GBC65DRTS is a versatile and high-performance solution for board-to-board and card edge connections in various electronic devices.