GBC65DRXH

Heilind Number:SULGBC65DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRXH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DRXH

Detailed Description

Introducing the GBC65DRXH, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector offers seamless connectivity in a compact form factor. Engineered with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts guarantee optimal conductivity, suitable for applications requiring a current rating of 3A at 700VAC. With a straight orientation and a total of 130 positions, it facilitates complex PCB interconnections with ease. The thru-hole termination method, along with a tail length of 4.7mm (.185 in), simplifies the assembly process. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. Ideal for high-reliability systems, this connector, with a low-profile height of 10.95mm (.431 in) and a width of 10.16mm (.4 in), is a perfect choice for demanding industrial and electronic applications.