GBC65DRXI

Heilind Number:SULGBC65DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRXI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DRXI

Detailed Description

Introducing the GBC65DRXI, a high-performance PA9T and Phosphor Bronze female connector designed for superior connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this threaded mount connector features two rows of contacts with a pitch of 2.54mm (.1in), offering a total of 130 positions. The contact material is gold-plated phosphor bronze, ensuring reliable signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a variety of applications. Its straight orientation and full bellow contact type guarantee secure and stable connections. With a tail length of 4.7mm (.185in) and a compact connector height and width of 10.95mm (.431in) and 10.16mm (.4in) respectively, it's perfect for space-constrained PCB setups. The termination method is through-hole with matte tin plating, making it suitable for board-to-board and card edge connections. Whether in industrial, aerospace, or other high-reliability settings, the GBC65DRXI delivers uncompromising performance.