GBC65DRXN

Heilind Number:SULGBC65DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRXN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DRXN

Detailed Description

Introducing our GBC65DRXN Board to Board PCB Connector, a high-performance component designed for reliable connectivity in electronic systems. With a gender specification of female and featuring two rows, this connector offers seamless integration. The contact material of Phosphor Bronze with gold plating ensures optimal conductivity, while the full bellow contact type guarantees secure connections. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. The termination method of thru-hole and termination plating of matte tin further enhance its durability. With a pitch of 2.54mm (.1in) and 130 positions, it facilitates precise PCB connections. The connector, with a compact height of 10.95mm (.431in) and width of 10.16mm (.4in), is ideal for space-constrained applications. It offers a tail length of 4.7mm (.185in) and can withstand a wide operating temperature range from -65 to 125°C, making it suitable for diverse environments. Trust the GBC65DRXN for efficient and robust board-to-board connections in your electronic designs.