GBC65DRYH

Heilind Number:SULGBC65DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DRYH

Detailed Description

Introducing the GBC65DRYH, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision connectivity. With a current rating of 3A and a robust voltage tolerance of 700VAC, this female connector features two rows of contacts with a pitch of 2.54mm (.1in), offering 130 positions for seamless integration. The contact material is gold-plated phosphor bronze, ensuring reliable signal transmission in even the most demanding environments. Its clearance hole mount type and through-hole termination method provide easy installation on PCBs. Operating effortlessly in a wide temperature range from -65 to 125°C, this connector is ideal for applications requiring durability and stability. With a compact design measuring 10.95mm (.431in) in height and .4in (10.16mm) in width, it offers space-saving solutions without compromising performance. Trust the GBC65DRYH for your connectivity needs in aerospace, defense, and industrial applications.