GBC65DRYI

Heilind Number:SULGBC65DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRYI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DRYI

Detailed Description

Introducing the GBC65DRYI, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for optimal connectivity. With a low amperage rating of 3A and two rows for increased versatility, this female connector features threaded mount type and through-hole termination method for secure attachment. The contacts, made of durable Phosphor Bronze and plated with gold, ensure reliable signal transmission with a pitch of 2.54mm. Operating at a voltage of 700VAC and an extensive temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its straight orientation and 130 positions, each with a tail length of 11.18mm, offer seamless integration onto PCBs. The connector's compact dimensions, with a height of 10.95mm and a width of 10.16mm, make it space-efficient. The termination plating of matte tin enhances durability, making it ideal for demanding environments. The GBC65DRYI belongs to the hi-rel category, ensuring high reliability in critical systems. Upgrade your connectivity with this top-of-the-line connector, perfect for demanding PCB setups.