| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC65DRYN |
GBC65DRYN
| Heilind Number: | SULGBC65DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DRYN |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the GBC65DRYN PCB connector. Featuring PA9T and phosphor bronze construction, this female connector is designed for reliable performance. With a current rating of 3A and voltage capacity of 700 VAC, it ensures efficient power transmission. The 2-row, 130-position layout offers ample connectivity options, while the full bellow contact type and gold plating guarantee optimal signal transfer. Suitable for high-performance applications, this connector operates seamlessly in temperatures ranging from -65 to 125°C. With its through-hole termination method and matte tin plating, it ensures secure and durable attachment to your PCB. Upgrade your systems with the GBC65DRYN for seamless board-to-board or card edge connections.

