GBC65DRYS

Heilind Number:SULGBC65DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DRYS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DRYS

Detailed Description

Introducing the GBC65DRYS, a high-performance connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector ensures reliable connectivity. With a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. Its two rows of contacts with side hole mounting and thru-hole termination offer easy installation on PCBs. The Gold-plated Phosphor Bronze contacts provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a straight orientation and 130 positions, it offers versatile connectivity options. The connector's compact design, with a height of 10.95mm and width of 10.16mm, is perfect for space-constrained applications. Trust the GBC65DRYS for reliable board-to-board and card edge connections in your projects.