GBC65DSXH

Heilind Number:SULGBC65DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DSXH
Amperage:3 A
Gender:Female
Number of Contacts:65
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:65
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DSXH

Detailed Description

Introducing the GBC65DSXH, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm, this connector features 65 positions and a straight orientation, making it ideal for streamlined PCB layouts. The contact material is PA9T & Phosphor Bronze, with gold plating for optimal conductivity. Its full bellow contact type ensures reliable connections, while the clearance hole mount type and thru-hole termination method provide secure installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is built to withstand harsh environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, offers space-saving solutions without compromising performance. Trust the GBC65DSXH for your connectivity needs in aerospace, defense, and other hi-rel industries.