GBC65DSXI

Heilind Number:SULGBC65DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DSXI
Amperage:3 A
Gender:Female
Number of Contacts:65
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:65
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DSXI

Detailed Description

Introducing the GBC65DSXI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission and durability. With a current rating of 3A and a voltage resistance of 700 VAC, it's suitable for a wide range of applications. The threaded mount type and through-hole termination method provide secure and reliable installation. With 65 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. Operating seamlessly in temperatures ranging from -65 to 125°C, it's well-suited for harsh environments. The straight orientation and full bellow contact type further enhance its usability. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the GBC65DSXI ensures seamless and efficient connectivity, making it an essential component for advanced electronic designs.