| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 65 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 65 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC65DSXN |
GBC65DSXN
| Heilind Number: | SULGBC65DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC65DSXN, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PA9T and phosphor bronze materials, this connector ensures optimal conductivity and durability. Featuring a female gender and full bellow contact type, it boasts a secure and stable connection. With a pitch of 2.54mm and 65 positions, it offers versatility for various applications. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent electrical requirements. The straight orientation and no mounting design make installation easy. With a wide operating temperature range from -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. Perfect for demanding industries, the GBC65DSXN is a top choice for seamless PCB connectivity.

