| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC65DTAD |
GBC65DTAD
| Heilind Number: | SULGBC65DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC65DTAD, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding environments. With its PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission with minimal interference. Featuring a 2.54mm pitch and 130 positions across 2 rows, it offers ample connectivity options for your PCB projects. The right-angle orientation and clearance hole mount type make installation a breeze, while the -65 to 125 °C operating temperature range guarantees reliable performance even in extreme conditions. With a 700 VAC voltage rating and 3A amperage, this connector is suitable for a wide range of applications. Trust in the GBC65DTAD for secure and efficient board-to-board connections.

