GBC65DTAH

Heilind Number:SULGBC65DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DTAH

Detailed Description

Introducing the GBC65DTAH, a precision-engineered PA9T and phosphor bronze board-to-board PCB connector designed for high-performance applications. This female connector features two rows with a 2.54mm pitch and a loop bellow contact type, ensuring secure and reliable connections. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Suitable for right-angle mounting via clearance holes, it has 130 positions and a tail length of 2.54mm, making it ideal for dense PCB layouts. Operating flawlessly in harsh environments, it boasts an impressive operating temperature range of -65 to 125°C. The connector's compact dimensions of 9.4mm width and 15.49mm height, along with matte tin termination plating, facilitate easy integration. Trust the GBC65DTAH for seamless board-to-board connections in aerospace, defense, and other demanding industries.