GBC65DTAI

Heilind Number:SULGBC65DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DTAI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DTAI

Detailed Description

Introducing the GBC65DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of contacts, each plated with gold for optimal conductivity, offer a total of 130 positions with a 2.54mm pitch. The right-angle orientation and threaded mounting make it easy to secure in place, while the through-hole termination method guarantees a secure and stable connection. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of just 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Trust in the GBC65DTAI for your critical connectivity needs.