GBC65DTAN

Heilind Number:SULGBC65DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DTAN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DTAN

Detailed Description

Introducing the GBC65DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each accommodating 130 female contacts made of durable phosphor bronze with gold plating. The loop bellow contact type ensures reliable signal transmission, while the termination method of thru hole mounting guarantees secure attachment. Operating at a wide temperature range from -65 to 125°C, and with a high voltage rating of 700VAC and an amperage of 3A, this connector is suitable for various environments. Its right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained designs. The matte tin termination plating enhances solderability and durability, ensuring long-term performance. Trust the GBC65DTAN for efficient and dependable board-to-board connections in your electronic devices.