GBC65DTAS

Heilind Number:SULGBC65DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DTAS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DTAS

Detailed Description

Introducing the GBC65DTAS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T housing and contact material crafted from durable phosphor bronze with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a compact form factor, it offers a dual-row design with 130 female contact positions, allowing for versatile and efficient PCB connections. The right-angle orientation and side-hole mount type make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -65 to 125°C, and boasting a high voltage rating of 700 VAC, this connector is suitable for a wide range of applications in industries such as aerospace, telecommunications, and industrial automation. Trust in the GBC65DTAS for secure and high-speed data transfer in your critical systems.