GBC65DTAT-S189

Heilind Number:SULGBC65DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DTAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DTAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DTAT-S189

Detailed Description

Introducing the GBC65DTAT-S189, a high-performance PA9T and Phosphor Bronze female connector designed for critical electronic applications. With an amperage rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a 2.54mm pitch, it offers precise and secure connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its threaded mounting and through-hole termination method provide robust attachment to the PCB. With a right-angle orientation and 130 positions, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet highly efficient. Ideal for aerospace, defense, and industrial applications, the GBC65DTAT-S189 is a reliable solution for demanding electronic systems.