| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DTBH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGBC65DTBH-S189 |
GBC65DTBH-S189
| Heilind Number: | SULGBC65DTBH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DTBH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC65DTBH-S189, a high-performance board-to-board PCB connector designed for mission-critical applications. This female connector, with a pitch of 2.54mm, features two rows of 130 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. The loop bellow contact type and right-angle orientation offer secure and space-efficient connections. With a clearance hole mount type and thru-hole termination method, installation is hassle-free. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for compact PCB designs. Trust in the GBC65DTBH-S189 for superior connectivity in aerospace, defense, and industrial applications.

