| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC65DTBH |
GBC65DTBH
| Heilind Number: | SULGBC65DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC65DTBH, a high-performance board-to-board PCB connector meticulously crafted for optimal connectivity. With a durable PA9T housing and precision-engineered Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700 VAC. Featuring a compact design with two rows of 130 positions and a 2.54mm pitch, it offers seamless integration in electronic assemblies. The right-angle orientation and clearance hole mount type provide versatility in installation, while the loop bellow contact type guarantees secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Trust in the GBC65DTBH for exceptional performance in your connectivity needs.

