GBC65DTBI

Heilind Number:SULGBC65DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DTBI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DTBI

Detailed Description

Introducing the GBC65DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & PHOSPHOR BRONZE .0, this connector guarantees reliable connectivity in harsh environments. Featuring a female gender and two rows, it ensures versatile and secure mating. The threaded mount type and thru-hole termination method offer robust installation. Constructed with phosphor bronze contacts plated with gold, it provides excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electronic requirements. The loop bellow contact type and right-angle orientation further enhance its functionality. Boasting 130 positions and a tail length of 4.57mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for extreme operating conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Finished with matte tin termination plating, it complies with industry standards for RoHS and lead-free requirements. With its exceptional reliability and performance, the GBC65DTBI is the perfect choice for mission-critical electronic systems.