| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC65DTBN |
GBC65DTBN
| Heilind Number: | SULGBC65DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC65DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission in harsh environments. Its 2.54mm pitch, 3A amperage, and 700VAC voltage rating make it suitable for a wide range of electronic systems. Featuring a right-angle orientation and two rows of 130 female contacts, it offers efficient PCB-to-PCB connections. The termination method is through-hole, with matte tin plating for durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees performance and longevity. Perfect for aerospace, defense, and industrial applications, the GBC65DTBN is a top choice for high-reliability connectivity.

