GBC65DTKD-S288

Heilind Number:SULGBC65DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DTKD-S288

Detailed Description

Featuring a robust construction and high-reliability design, the GBC65DTKD-S288 Board To Board PCB Connector is a top-of-the-line solution for your connectivity needs. Engineered with PA9T and Phosphor Bronze materials, it ensures durability and efficient performance. This female connector, with two rows and a clearance hole mount type, offers easy installation on your PCB. The termination method via Card Extender guarantees secure connectivity. Its contact material, Phosphor Bronze, and gold plating ensure optimal conductivity, even in demanding environments. With a pitch of 2.54mm, voltage rating of 700 VAC, and contact type as Loop Bellow, it meets stringent industry standards. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various applications. With 130 positions and a .175-inch tail length, it provides ample connectivity options. Its compact design, measuring .61 inches in height and 9.4mm in width, saves space on your board. The termination plating of Matte Tin enhances its longevity. Whether it's for industrial machinery, aerospace systems, or telecommunications equipment, the GBC65DTKD-S288 is the perfect choice for reliable and high-performance board-to-board connections.