GBC65DTKD

Heilind Number:SULGBC65DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DTKD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DTKD

Detailed Description

Introducing the GBC65DTKD, a high-performance board-to-board PCB connector designed for precision and durability. This connector, featuring PA9T and Phosphor Bronze construction, ensures reliable connectivity in demanding environments. With a 2.54mm pitch and Loop Bellow contact type, it offers seamless integration for electronic systems. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances longevity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for a wide range of applications. Its female gender, straight orientation, and 130 positions with 2 rows provide versatility in circuit board assembly. The .61-inch connector height and compact 9.4mm width facilitate space-saving installation. Trust the GBC65DTKD for efficient and secure PCB connections in industrial, aerospace, and telecommunications settings.