GBC65DTKH

Heilind Number:SULGBC65DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DTKH

Detailed Description

Introducing the GBC65DTKH, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1 in), this connector features two rows and a total of 130 positions for seamless connectivity. The female connector, made of PA9T and Phosphor Bronze with gold plating, ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Its straight orientation and clearance hole mount type make installation easy, while the loop bellow contact type guarantees secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size, measuring only 15.49mm in height and 9.4mm in width, the GBC65DTKH is a perfect choice for space-constrained PCB designs. Trust in its Matte Tin termination plating for long-lasting durability. Upgrade your connectivity solutions with this GBC65DTKH connector.