GBC65DTKI

Heilind Number:SULGBC65DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DTKI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DTKI

Detailed Description

Introducing the GBC65DTKI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This robust connector features a PA9T housing and phosphor bronze contacts with gold plating, ensuring optimal signal transmission and durability. With a 2.54mm pitch and 130 positions across 2 rows, it offers ample connectivity options for your application. The threaded mount and thru-hole termination method provide secure attachment to PCBs, while the straight orientation and loop bellow contact type enhance ease of use. Rated for up to 700VAC and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet reliable solution for your connectivity needs. Trust the GBC65DTKI for high-reliability performance in your designs.