GBC65DTKN

Heilind Number:SULGBC65DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DTKN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DTKN

Detailed Description

Introducing the GBC65DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a 3A current rating and 700VAC voltage capacity, it meets stringent performance requirements. The connector offers 130 positions in a 2-row configuration, making it ideal for complex PCB layouts. Its thru-hole termination method and straight orientation simplify installation. Operating in a wide temperature range from -65 to 125°C, it guarantees stability in harsh environments. The connector, with a compact height of 15.49mm and width of 9.4mm, is suitable for space-constrained designs. Trust the GBC65DTKN for secure and efficient board-to-board connections in aerospace, defense, and industrial electronics.