GBC65DTKS

Heilind Number:SULGBC65DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DTKS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DTKS

Detailed Description

Introducing the GBC65DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The two-row, side-hole mount design with through-hole termination offers easy installation on PCBs. Gold-plated contacts provide excellent conductivity, while the loop bellow contact type ensures secure mating. With 130 positions and a pitch of 2.54mm, it allows for efficient signal routing. Operating in a wide temperature range from -65 to 125°C, this connector is built to perform in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. Whether used in aerospace, defense, or industrial systems, the GBC65DTKS guarantees dependable connectivity.