GBC65DTKT

Heilind Number:SULGBC65DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DTKT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DTKT

Detailed Description

Featuring PA9T and Phosphor Bronze construction, SKU GBC65DTKT is a high-performance female connector designed for precision connectivity in electronic assemblies. With a 3A amperage rating and 700VAC voltage capacity, this two-row, threaded mount connector ensures reliable power transmission. The gold-plated phosphor bronze contacts guarantee optimal signal integrity, while the loop bellow design and straight orientation facilitate seamless mating. With 130 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, and with a termination plating of matte tin, this connector is ideal for demanding environments. Measuring 15.49mm in height and 9.4mm in width, it is suitable for various PCB applications. Trusted for its quality and performance, the GBC65DTKT is a top choice for board-to-board and card edge connections.