| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC65DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC65DTMD |
GBC65DTMD
| Heilind Number: | SULGBC65DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC65DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC65DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a compact design, it offers 130 positions in a dual-row configuration, perfect for space-constrained PCB layouts. The clearance hole mount type and thru-hole termination method guarantee secure and reliable connection. Operating flawlessly in extreme environments, it has an impressive voltage rating of 700 VAC and can withstand temperatures from -65 to 125°C. The right-angle orientation and loop bellow contact type make it versatile for various setups. Trust in the GBC65DTMD for your connectivity needs in aerospace, defense, and industrial applications.

