GBC65DTMH

Heilind Number:SULGBC65DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DTMH

Detailed Description

Introducing the GBC65DTMH, a high-performance PA9T and Phosphor Bronze connector designed for demanding applications. With an amperage rating of 3A and voltage capabilities up to 700VAC, this female connector ensures reliable power transmission. Featuring two rows of contacts spaced at a pitch of 2.54mm, it offers a total of 130 positions for extensive connectivity. The right-angle orientation and clearance hole mount type make it versatile for various PCB setups. The contact material of Phosphor Bronze with gold plating guarantees optimal conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact size, measuring .61 inches in height and 9.4mm in width, it saves space on the board. The termination method of thru-hole with matte tin plating ensures secure and lasting attachment. Trust the GBC65DTMH for your board-to-board and card edge connection needs, meeting high-reliability standards for critical systems.