GBC65DTMI

Heilind Number:SULGBC65DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DTMI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DTMI

Detailed Description

The GBC65DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable conductivity. With a 2.54mm pitch and 130 positions, it offers ample connectivity options. The female connector with a threaded mount type and right-angle orientation facilitates secure and space-saving installations. Gold-plated phosphor bronze contacts provide excellent signal transfer and corrosion resistance, while matte tin termination ensures solderability. Operating temperature range of -65°C to 125°C and a voltage rating of 700 VAC make it suitable for harsh environments. Measuring 9.4mm in width and 15.49mm in height, it is compact yet robust. Ideal for applications where high reliability is crucial, the GBC65DTMI is the perfect choice for professional engineers and electronic enthusiasts alike.