GBC65DTMS

Heilind Number:SULGBC65DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DTMS

Detailed Description

Introducing the GBC65DTMS, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features a female gender, with two rows for efficient connectivity. The side hole mount type and thru-hole termination method ensure secure attachment. Constructed with durable Phosphor Bronze contacts plated in gold, it offers reliable conductivity with a pitch of 2.54mm (.1 in). Operating at a voltage of 700 VAC, and able to handle an amperage of 3A, it is suitable for power and signal transmission. The unique loop bellow contact type and right-angle orientation further enhance its versatility. With 130 positions and a tail length of .25 inches (6.35mm), it provides ample connectivity options. Meeting stringent standards, it has a wide operating temperature range of -65 to 125°C. The connector's low-profile design, with a height of .61 inches (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained environments. With termination plating in matte tin, it guarantees durability and longevity. Perfect for use in aerospace, defense, and industrial applications, the GBC65DTMS is a reliable solution for your connectivity needs.