GBC65DTMT

Heilind Number:SULGBC65DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DTMT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DTMT

Detailed Description

Introducing the GBC65DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A current rating and a voltage capacity of 700VAC, it meets stringent power transmission requirements. Its female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type accommodates precise mating. Featuring two rows with 130 positions on a 2.54mm pitch, it allows for efficient signal transmission. Its right-angle orientation and .61-inch connector height make it ideal for space-constrained applications. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial systems. The Matte Tin termination plating ensures durability and corrosion resistance. Trust the GBC65DTMT for seamless board-to-board connectivity in critical electronic setups.