GBC70DCAD

Heilind Number:SULGBC70DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DCAD

Detailed Description

Introducing the GBC70DCAD, a high-performance female connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity. With a 2-row configuration and clearance hole mount type, it offers easy installation on PCBs. The Hairpin contact type and Right Angle orientation enhance signal integrity, while the 140 positions accommodate complex connections. Operating at up to 700 VAC and 3A, it's suitable for power and data transmission. With a durable construction rated for an extended temperature range of -65 to 125°C and matte tin termination plating for added protection, the GBC70DCAD guarantees long-term performance in harsh environments. Perfect for aerospace, defense, and industrial applications, this connector is a dependable solution for your connectivity needs.